5-117-7-13 | Bernstein

ESD SMD tweezers, uninsulated, antimagnetic, stainless steel, 145 mm, 5-117-7-13

Order No.: 05L0142
EAN: 4250838530873
MPN:
5-117-7-13
5-117-7-13 Bernstein Tweezers
Image may differ
Unit Price (€ / pc.)
20.1586 € *
Available: 1 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 2 Weeks **
Total Price:
20.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.1586 €

ESD Anatomical tweezers, 5-117-7-13, Bernstein

Mechanic tweezers with non-slip grip grooves for a secure grip, heavy model, straight round wide with serrations.

Features

  • Matt polished surface, smooth and glare-free
Technical specifications
Anti-magnetic Yes
Version SMD-Pinzette
Resistant to Säuren, Korrosion
Chemical resistant Yes
ESD protection Yes
Isolated No
Length 145 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes