5-117-9 | Bernstein
Precision tweezers, insulated, steel, 145 mm, 5-117-9
Order No.: 06L2971
EAN: 4099891367565
MPN:
5-117-9
Unit Price (€ / pc.)
11.4240 € *
Available: 0 pcs.
Available in 5 Days: 27 pcs.
Leadtime: 2 Weeks **
Total Price:
11.42 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4240 €
5 pcs.
10.8528 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tweezer, type Bernstein 5-117-9.
Straight, flat-wide jaws. Teflon-coated, green.
Length: 145 mm.
Technical specifications
Anti-magnetic | No | |
Version | Präzisionspinzette | |
Resistant to | Chemikalien, Salze, Säuren | |
Chemical resistant | Yes | |
ESD protection | No | |
Isolated | Yes | |
Length | 145 mm | |
Material | Stahl | |
UV-resistant | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |