5-117 | Bernstein

Tweezers, uninsulated, antimagnetic, steel, 145 mm, 5-117

Order No.: 06L295
EAN: 4099891367541
MPN:
5-117
5-117 Bernstein Tweezers
Image may differ
Unit Price (€ / pc.)
10.6743 € *
Available: 61 pcs.
Available in 5 Days: 444 pcs.
Leadtime: 2 Weeks **
Total Price:
10.67 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6743 €
10 pcs.
9.4010 €
50 pcs.
8.7584 €
150 pcs.
8.3776 €
500 pcs.
7.9373 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tweezer, type Bernstein 5-117.

Straight, flat-wide jaws. Polished and nickel-plated.

Length: 145 mm.

Technical specifications
Anti-magnetic Yes
Version Pinzette
Resistant to Säuren
Chemical resistant No
ESD protection No
Isolated No
Length 145 mm
Material Stahl
UV-resistant No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes