5-121-1 | Bernstein

ESD precision tweezers, insulated, steel, 120 mm, 5-121-1

Order No.: 06L302
EAN: 4099891367596
MPN:
5-121-1
5-121-1 Bernstein Tweezers
Image may differ
Unit Price (€ / pc.)
8.7584 € *
Available: 13 pcs.
Available in 5 Days: 67 pcs.
Leadtime: 2 Weeks **
Total Price:
8.76 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7584 €
10 pcs.
7.7112 €
50 pcs.
7.1876 €
150 pcs.
6.8782 €
500 pcs.
6.5212 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tweezer, type Bernstein 5-121-1.

Straight, fine-pointed nose, made of steel sheet. Dip insulated.

Length: 120 mm.

Technical specifications
Anti-magnetic No
Version Präzisionspinzette
Resistant to Chemikalien, Salze, Säuren
Chemical resistant Yes
ESD protection Yes
Isolated Yes
Length 120 mm
Material Stahl
UV-resistant No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes