5-121-7 | Bernstein

Mechanic tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 5-121-7

Order No.: 02L6317
EAN: 4250838513685
MPN:
5-121-7
5-121-7 Bernstein Tweezers
Image may differ
Unit Price (€ / pc.)
16.8980 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: 2 Weeks **
Total Price:
16.90 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8980 €
5 pcs.
15.2320 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Anti-magnetic Yes
Version Mechanikerpinzette
Resistant to Säuren
Chemical resistant No
ESD protection No
Isolated No
Length 120 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes