5-121 | Bernstein
Precision tweezers, insulated, steel, 120 mm, 5-121
Order No.: 06L300
EAN: 4099891367589
MPN:
5-121
Unit Price (€ / pc.)
7.7112 € *
Available: 4 pcs.
Available in 5 Days: 334 pcs.
Leadtime: 2 Weeks **
Total Price:
7.71 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7112 €
10 pcs.
6.7830 €
50 pcs.
6.3308 €
150 pcs.
6.0571 €
500 pcs.
5.7477 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tweezer, type Bernstein 5-121.
Straight, fine-pointed nose, made of steel sheet. Polished and nickel-plated.
Length: 120 mm.
Technical specifications
Anti-magnetic | No | |
Version | Präzisionspinzette | |
Resistant to | Chemikalien, Salze, Säuren | |
Chemical resistant | Yes | |
ESD protection | No | |
Isolated | Yes | |
Length | 120 mm | |
Material | Stahl | |
UV-resistant | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |