5-130-A | Bernstein

ESD tweezers kit (3 tweezers), uninsulated, antimagnetic, stainless steel, 5-130-A

Order No.: 05L0144
EAN: 4250838529372
MPN:
5-130-A
5-130-A Bernstein Tweezers
Image may differ
Unit Price (€ / pc.)
92.8081 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
92.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
92.8081 €

ESD tweezers kit, 5-130-A, Bernstein

Gripping, holding and positioning tweezers, holder for geometrically shaped parts (pick-and-place). All conceivable holding shapes are possible. For easy pulling and inserting of round or cubic components, bulbous or long-hollow with corresponding receptacle are suitable.

Scope of delivery

  • ESD leatherette bag
  • ESD component tweezers 125 mm, form 63, 1.5x5 mm, dissipative
  • ESD component tweezers 120 mm, form 52, 3x4 mm, dissipative
  • ESD SMD tweezers 115 mm, form 59, 0.8x1.5 mm, 35°, dissipative
Technical specifications
Anti-magnetic Yes
Version Pinzettensatz
Resistant to Säuren, Korrosion
Chemical resistant Yes
ESD protection Yes
Contents 3 Pinzetten
Isolated No
Material Edelstahl
UV-resistant No
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes