5-130 | Bernstein
ESD tweezers kit (3 tweezers), uninsulated, antimagnetic, stainless steel, 120 mm, 5-130
Order No.: 05L0143
EAN: 4250838529365
MPN:
5-130
Unit Price (€ / pc.)
109.7775 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 2 Weeks **
ESD tweezers kit, 5-130, Bernstein
Gripping, holding and positioning tweezers, holder for geometrically shaped parts (pick-and-place). All conceivable holding shapes are possible. For easy pulling and inserting of round or cubic components, bulbous or long-hollow with corresponding receptacle are suitable.
Scope of delivery
- ESD leatherette bag
- ESD SMD tweezers 120 mm, form 8b, angle 30°, dissipative
- ESD SMD tweezers 120 mm, form 12, angle 45°, dissipative
- ESD SMD tweezers 120 mm, form 13, angle 45°, dissipative
Technical specifications
Anti-magnetic | Yes | |
Version | Pinzettensatz | |
Resistant to | Säuren, Korrosion | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Contents | 3 Pinzetten | |
Isolated | No | |
Length | 120 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |