5-155-5 | Bernstein
Cross tweezers, insulated, steel, 160 mm, 5-155-5
Order No.: 05L0145
EAN: 4250838530279
MPN:
5-155-5
Unit Price (€ / pc.)
21.5271 € *
Available: 2 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 2 Weeks **
Cross tweezers straight, 5-155-5, Bernstein
Special coated tweezers can avoid scratches or fingerprints on optical surfaces. The optical components can be received and held on the frame in a non-slip and protected manner. The PVC dip-insulated tweezer tips prevent scratches, grease residues, dust residues on lenses, prisms, mirrors and other components to be protected.
Features
- Self-holding tweezers
- PVC dipped insulated tips
Technical specifications
Anti-magnetic | No | |
Version | Kreuzpinzette | |
Resistant to | Korrosion | |
Chemical resistant | No | |
ESD protection | No | |
Isolated | Yes | |
Length | 160 mm | |
Material | Stahl | |
UV-resistant | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |