5-155 | Bernstein
Cross tweezers, uninsulated, steel, 160 mm, 5-155
Order No.: 06L310
EAN: 4099891367626
MPN:
5-155
Unit Price (€ / pc.)
18.3974 € *
Available: 2 pcs.
Available in 5 Days: 40 pcs.
Leadtime: 2 Weeks **
Total Price:
18.40 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3974 €
5 pcs.
16.4934 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crossover tweezer, type Bernstein 5-155.
Made of steel, with shovel-like gripper jaws, fine-toothed. Polished and nickel-plated.
Length: 160 mm.
Technical specifications
Anti-magnetic | No | |
Version | Kreuzpinzette | |
Resistant to | Säuren | |
Chemical resistant | No | |
ESD protection | No | |
Isolated | No | |
Length | 160 mm | |
Material | Stahl | |
UV-resistant | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |