5-156-7 | Bernstein
Cross tweezers, uninsulated, antimagnetic, stainless steel, 160 mm, 5-156-7
Order No.: 05L0147
EAN: 4250838528719
MPN:
5-156-7
Unit Price (€ / pc.)
37.9134 € *
Available: 1 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 2 Weeks **
Cross tweezers, 5-156-7, Bernstein
Soldering tweezers (self-locking) made from stainless steel with fine, smooth, bent tips, plastic grip.
Features
- Grip jaws smooth
- Plastic handle non slip
- Surface polished glare-free
Technical specifications
Anti-magnetic | Yes | |
Version | Kreuzpinzette | |
Resistant to | Säuren, Korrosion | |
Chemical resistant | Yes | |
ESD protection | No | |
Isolated | No | |
Length | 160 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |