5-170 | Bernstein
ESD SMD tweezers kit (11 tweezers), uninsulated, antimagnetic, stainless steel/plastic, 5-170
Order No.: 05L0149
EAN: 4250838533997
MPN:
5-170
Unit Price (€ / pc.)
175.1204 € *
Standard delivery time from the manufacturer is: 2 Weeks
ESD SMD tweezers kit, 5-170, Bernstein
The TWEEZ tool holder was developed for 11 SMD tweezers so that the tips of your fine tweezers are well protected and always within easy reach. The tweezers and tweezer holder are EPA suitable for working in electrostatically protected areas (ESD workplace/ESD protection zone). Of course, all other suitable ESD tools can also be stored in it.
Features
- High quality and scratch-resistant ESD powder coating
Scope of delivery
- ESD tweezers holder, light gray
- ESD SMD tweezers 110 mm, form 5, very pointed, dissipative
- ESD SMD tweezers 120 mm, form 7a, 40°, dissipative
- ESD SMD tweezers 120 mm, form 2a, dissipative
- ESD SMD tweezers 120 mm, form 8b, 30°, dissipative
- ESD SMD tweezers 120 mm, form 12, 45°, dissipative
- ESD tweezers 120 mm, form 13, 45°, dissipative
- ESD SMD tweezers 115 mm, form 5abb-Z, 30°, serrated, dissipative
- ESD cutting tweezers (slanted) 115 mm, form 15 AGW, dissipative
- ESD plastic precision tweezers 120 mm, form 2a, tip 2 mm wide, conductive
- ESD plastic precision tweezers 120 mm, form F, tip 3 mm wide, conductive
- ESD plastic precision tweezers 120 mm, form 6, hook tip, conductive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD tweezers kit | |
| Contents | 11 tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel/plastic | |
| Resistant to | acids, corrosion | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |