5-182 | Bernstein
Cutter blade (1 pair of replacement blades), uninsulated, special steel, 125 mm, 5-182
Order No.: 02L6322
EAN: 4250838506120
MPN:
5-182
Unit Price (€ / pc.)
4.2126 € *
Available: 3 pcs.
Available in 5 Days: 19 pcs. - if ordered today
Total Price:
4.21 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2126 €
10 pcs.
3.7128 €
100 pcs.
3.2606 €
250 pcs.
3.1297 €
1000 pcs.
2.9274 €
*incl. VAT plus shipping costs
Subject to prior sale
Spare blade, 5-182, Bernstein
Replacement blade for lacquer removal tweezers 5-181.
Features
- Material quality steel
- Surface burnished
- total length 20 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cutter blade | |
| Contents | 1 pair of replacement blades | |
| Isolated | No | |
| Anti-magnetic | No | |
| Material | special steel | |
| Length | 125 mm | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |