5-412-13 | Bernstein
ESD wafer tweezers, uninsulated, antimagnetic, stainless steel, 130 mm, 5-412-13
Order No.: 05L321
EAN: 4250838512114
MPN:
5-412-13
Unit Price (€ / pc.)
22.9194 € *
Available in 5 Days: 2 pcs. - if ordered today
Total Price:
22.92 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9194 €
5 pcs.
20.7179 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD wafer tweezers, type Bernstein 5-4.
For positioning flat and thin components such as fragile wafers, thin PCBs and LCDs, made of anti-magnetic stainless steel, coated with dissipative powder lacquer, stepped lower shovel; Length: 130 mm.
ESD wafer tweezers, type 5-412-13.
Technical attributes (type, shovel width, number of teeth, for wafer size): 5-412-13, 9.0 mm, 3 teeth, 2.0"
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wafer tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 130 mm | |
| Resistant to | acids | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |