5-415-13 | Bernstein

ESD wafer tweezers, uninsulated, antimagnetic, stainless steel, 130 mm, 5-415-13

Order No.: 05L324
EAN: 4250838512145
MPN:
5-415-13
Bernstein
5-415-13 Bernstein Tweezers
Image may differ
Unit Price (€ / pc.)
22.9194 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
22.92 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9194 €
5 pcs.
20.7179 €
*incl. VAT plus shipping costs
**Subject to prior sale

ESD wafer tweezers, type Bernstein 5-4.

For positioning flat and thin components such as fragile wafers, thin PCBs and LCDs, made of anti-magnetic stainless steel, coated with dissipative powder lacquer, stepped lower shovel; Length: 130 mm.

ESD wafer tweezers, type 5-415-13.

Technical attributes (type, shovel width, number of teeth, for wafer size): 5-415-13, 20 mm, 6 teeth, 6.0"

Technical specifications
Antimagnetisch Yes
Ausführung Wafer-Pinzette
Beständig gegen Säuren
ESD-Schutz Yes
Isoliert No
Länge 130 mm
Material Edelstahl
UV-beständig No
Logistics
Ursprungsland IT
Zolltarifnummer 82032000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes