5-421 | Bernstein

Wafer tweezers, uninsulated, antimagnetic, stainless steel, 130 mm, 5-421

Order No.: 02L6350
EAN: 4250838506496
MPN:
5-421
5-421 Bernstein Tweezers
Image may differ
Unit Price (€ / pc.)
20.0396 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: 2 Weeks **
Total Price:
20.04 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0396 €
5 pcs.
18.0523 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Anti-magnetic Yes
Version Wafer-Pinzette
Resistant to Säuren
Chemical resistant Yes
ESD protection No
Isolated No
Length 130 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes