5-432-0 | Bernstein
ESD replacement tips, uninsulated, antimagnetic, plastic, 42 mm, 5-432-0
Order No.: 02L6357
EAN: 4250838514521
MPN:
5-432-0
Unit Price (€ / pc.)
3.5700 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: 2 Weeks **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5700 €
5 pcs.
3.1892 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Anti-magnetic | Yes | |
Version | Ersatzspitzen | |
Resistant to | Säuren | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 42 mm | |
Material | Kunststoff | |
UV-resistant | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |