5-437 | Bernstein
ESD SMD tweezers, uninsulated, antimagnetic, stainless steel, 125 mm, 5-437
Order No.: 05L0157
EAN: 4250838530118
MPN:
5-437
Unit Price (€ / pc.)
27.0130 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 2 Weeks **
ESD changeable tips tweezers, 5-437, Bernstein
Special tweezers with interchangeable CARBOFIB tips (synthetic fibres) for very sensitive components, very conductive 10^2 to 10^3 ohm.
Features
- Bent very fine rounded tips
- Matt polished surface, smooth and glare-free
Technical specifications
Anti-magnetic | Yes | |
Version | SMD-Pinzette | |
Resistant to | Säuren, Korrosion | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 125 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |