5-441-0 | Bernstein

Replacement tips, uninsulated, antimagnetic, stainless steel, 42 mm, 5-441-0

Order No.: 02L6365
EAN: 4250838514569
MPN:
5-441-0
5-441-0 Bernstein Tweezers
Image may differ
Unit Price (€ / pc.)
3.5700 € *
Available: 0 pcs.
Available in 5 Days: 58 pcs.
Leadtime: 2 Weeks **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5700 €
5 pcs.
3.1892 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Anti-magnetic Yes
Version Ersatzspitzen
Resistant to Säuren
Chemical resistant Yes
ESD protection No
Isolated No
Length 42 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes