5-443 | Bernstein

General purpose tweezers, uninsulated, stainless steel, 125 mm, 5-443

Order No.: 02L6366
EAN: 4250838506595
MPN:
5-443
5-443 Bernstein Tweezers
Image may differ
Unit Price (€ / pc.)
23.1217 € *
Available: 0 pcs.
Available in 5 Days: 26 pcs.
Leadtime: 2 Weeks **
Total Price:
23.12 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1217 €
5 pcs.
20.7417 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Anti-magnetic No
Version Universalpinzette
Resistant to Chemikalien, Salze, Säuren
Chemical resistant Yes
ESD protection No
Isolated No
Length 125 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes