5-452 | Bernstein
ESD Ceramic tweezers, uninsulated, antimagnetic, ceramic, 125 mm, 5-452
Order No.: 06L3240
EAN: 4250838512350
MPN:
5-452
Unit Price (€ / pc.)
79.8966 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
79.90 € *
Price list
Quantity
Price per unit*
1 pcs.
79.8966 €
5 pcs.
71.9593 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tweezer with ESD ceramic tips, type Bernstein 5-452.
With rounded replaceable tips, antimagnetic, acid-proof.
Tip width: 2.0 mm.
Length: 125 mm.
Weight: 17 g.
Technical specifications
Anti-magnetic | Yes | |
Version | Keramik-Pinzette | |
Resistant to | Säuren | |
ESD protection | Yes | |
Isolated | No | |
Length | 125 mm | |
Material | Keramik |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |