5-852 | Bernstein
SMD tweezers, uninsulated, antimagnetic, stainless steel, 110 mm, 5-852
Order No.: 05L0163
EAN: 4250838526838
MPN:
5-852
Unit Price (€ / pc.)
19.5041 € *
Available: 1 pcs.
Available in 5 Days: 15 pcs. - if ordered today
SMD tweezers, 5-852, Bernstein
Tweezers for SMD/THT technology, for gripping components and components mini MELFs, diodes, resistors, or simple pick up of wires.
Features
- Matt polished surface, smooth and glare-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 110 mm | |
| Resistant to | acids, corrosion | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |