5-857-13 | Bernstein

ESD SMD cross tweezers, uninsulated, antimagnetic, stainless steel, 125 mm, 5-857-13

Order No.: 05L0166
EAN: 4250838526883
MPN:
5-857-13
5-857-13 Bernstein Tweezers
Image may differ
Unit Price (€ / pc.)
24.2046 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
24.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.2046 €

ESD SMD Cross tweezers, 5-857-13, Bernstein

Tweezers for SMD/THT technology, for gripping components and components mini MELFs, diodes, resistors, or simple pick up of wires.

Features

  • Matt polished surface, smooth and glare-free
Technical specifications
Anti-magnetic Yes
Version Kreuzpinzette
Resistant to Säuren, Korrosion
Chemical resistant Yes
ESD protection Yes
Isolated No
Length 125 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes