5-858-13 | Bernstein
ESD SMD cross tweezers, uninsulated, antimagnetic, stainless steel, 125 mm, 5-858-13
Order No.: 05L0168
EAN: 4250838526913
MPN:
5-858-13
Unit Price (€ / pc.)
26.8702 € *
Available: 0 pcs.
Available in 5 Days: 102 pcs.
Leadtime: 2 Weeks **
ESD SMD Cross tweezers, 5-858-13, Bernstein
Tweezers for SMD/THT technology, for gripping components and components mini MELFs, diodes, resistors, or simple pick up of wires.
Features
- Matt polished surface, smooth and glare-free
Technical specifications
Anti-magnetic | Yes | |
Version | Kreuzpinzette | |
Resistant to | Säuren, Korrosion | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 125 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |