5-861 | Bernstein

SMD tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 5-861

Order No.: 05L0172
EAN: 4250838526609
MPN:
5-861
5-861 Bernstein Tweezers
Image may differ
Unit Price (€ / pc.)
12.8639 € *
Available: 1 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
12.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.8639 €

SMD tweezers, 5-861, Bernstein

Tweezers for SMD/THT technology, for gripping components and components mini MELFs, diodes, resistors, or simple pick up of wires.

Features

  • Matt polished surface, smooth and glare-free
Technical specifications
Anti-magnetic Yes
Version SMD-Pinzette
Resistant to Säuren, Korrosion
Chemical resistant Yes
ESD protection No
Isolated No
Length 120 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes