5-862-135 | Bernstein

ESD SMD tweezers, insulated, antimagnetic, stainless steel, 125 mm, 5-862-135

Order No.: 05L0176
EAN: 4250838532938
MPN:
5-862-135
5-862-135 Bernstein Tweezers
Image may differ
Unit Price (€ / pc.)
23.4430 € *
Available: 0 pcs.
Available in 5 Days: 29 pcs.
Leadtime: 2 Weeks **
Total Price:
23.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.4430 €

ESD SMD tweezers, 5-862-135, Bernstein

Special tweezers for SMD technology, high-quality precision tweezers made of stainless steel, matt polished, anti-magnetic, with ESD coating. Also suitable for holding optics (laser optics and optical components) lenses, mirrors or sensitive crystals. Special coated tweezers can avoid scratches or fingerprints on optical surfaces. The optical components can be received and held on the frame in a non-slip and protected manner. The PVC dip-insulated tweezer tips prevent scratches, grease residues, dust residues on lenses, prisms, mirrors and other components to be protected.

Features

  • Matt polished surface, smooth and glare-free
Technical specifications
Anti-magnetic Yes
Version SMD-Pinzette
Resistant to Säuren, Korrosion
Chemical resistant Yes
ESD protection Yes
Isolated Yes
Length 125 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes