5-862 | Bernstein
SMD tweezers, uninsulated, antimagnetic, stainless steel, 125 mm, 5-862
Order No.: 05L0174
EAN: 4250838526982
MPN:
5-862
Unit Price (€ / pc.)
13.1733 € *
Available: 0 pcs.
Available in 5 Days: 32 pcs.
Leadtime: 2 Weeks **
SMD tweezers, 5-862, Bernstein
Tweezers for SMD/THT technology, for gripping components and components mini MELFs, diodes, resistors, or simple pick up of wires.
Features
- Matt polished surface, smooth and glare-free
Technical specifications
Anti-magnetic | Yes | |
Version | SMD-Pinzette | |
Resistant to | Säuren, Korrosion | |
Chemical resistant | Yes | |
ESD protection | No | |
Isolated | No | |
Length | 125 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |