5-864-13 | Bernstein

ESD SMD tweezers, uninsulated, antimagnetic, stainless steel, 105 mm, 5-864-13

Order No.: 05L0180
EAN: 4250838527040
MPN:
5-864-13
5-864-13 Bernstein Tweezers
Image may differ
Unit Price (€ / pc.)
21.063 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: 2 Weeks **
Total Price:
21.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.063 €

ESD SMD tweezers, 5-864-13, Bernstein

This shape is also often used as membrane forceps, as they simplify the pick-up of the membrane due to the beak-shaped pick-up.

Features

  • Matt polished surface, smooth and glare-free
Technical specifications
Anti-magnetic Yes
Version SMD-Pinzette
Resistant to Säuren, Korrosion
Chemical resistant Yes
ESD protection Yes
Isolated No
Length 105 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes