5-864-135 | Bernstein
ESD SMD tweezers, insulated, antimagnetic, stainless steel, 105 mm, 5-864-135
Order No.: 05L0181
EAN: 4250838532914
MPN:
5-864-135
Unit Price (€ / pc.)
28.1197 € *
Available: 0 pcs.
Available in 5 Days: 12 pcs.
Leadtime: 2 Weeks **
ESD SMD tweezers, 5-864-135, Bernstein
Special tweezers for SMD technology, high-quality precision tweezers made of stainless steel, matt polished, anti-magnetic, with ESD coating. Also suitable for holding optics (laser optics and optical components) lenses, mirrors or sensitive crystals. Special coated tweezers can avoid scratches or fingerprints on optical surfaces. The optical components can be received and held on the frame in a non-slip and protected manner. The PVC dip-insulated tweezer tips prevent scratches, grease residues, dust residues on lenses, prisms, mirrors and other components to be protected.
Features
- Matt polished surface, smooth and glare-free
Technical specifications
Anti-magnetic | Yes | |
Version | SMD-Pinzette | |
Resistant to | Säuren, Korrosion | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | Yes | |
Length | 105 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |