5-879 | Bernstein
Cutting tweezers, uninsulated, steel, 115 mm, 5-879
Order No.: 05L0193
EAN: 4250838527217
MPN:
5-879
Unit Price (€ / pc.)
43.3636 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 2 Weeks **
Cutting tweezers flush, 5-879, Bernstein
High-quality cutting tweezers made of carbon steel. Ideal for soft copper wire, gold and silver wire up to Ø 0.25 mm. The cutting edges are particularly sharp and hard for flush cutting. With ESD coating article 5-879-13 we achieve a dissipative resistance of 10^6 to 10^9 ohm.
Features
- Extremely hard and sharp, perfect sharpness of the blades
- Matt polished surface, smooth and glare-free
Technical specifications
Anti-magnetic | No | |
Version | Schneidepinzette | |
Chemical resistant | No | |
ESD protection | No | |
Isolated | No | |
Length | 115 mm | |
Material | Stahl | |
Cutting capacity (soft) | 0.25 mm | |
UV-resistant | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |