8-238 | Bernstein
Vacuum pipette, Ø 20 mm, 8-238
Order No.: 02L6527
EAN: 4250838511971
MPN:
8-238
VAMPIR-100
Unit Price (€ / pc.)
65.6047 € *
Available: 3 pcs.
Available in 5 Days: 28 pcs.
Leadtime: 2 Weeks **
Total Price:
65.60 € *
Price list
Quantity
Price per unit*
1 pcs.
65.6047 €
5 pcs.
61.6777 €
15 pcs.
59.3096 €
50 pcs.
56.6916 €
*incl. VAT plus shipping costs
**Subject to prior sale
Vacuum pipette, 8-238, Bernstein
Features
- Complete with curved suction nozzle and 3 suction cups 4, 6 and 9 mm
- Suction nozzles conductive
- Total length 150 mm
Technical specifications
Version | Vakuumpipette | |
diameter | 20 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 84142080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |