2606 | BI Technologies
Analogue adjustment knob, 6.35 mm, 20, Plastic, 2606
Unit Price (€ / pc.)
23.5858 € *
Available: 24 pcs.
Leadtime: 15 Weeks **
Total Price:
23.59 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5858 €
5 pcs.
22.1578 €
15 pcs.
21.3248 €
50 pcs.
20.3728 €
150 pcs.
19.5279 €
*incl. VAT plus shipping costs
**Subject to prior sale
Analog dial, type TT electronics/BI technologies 2606
20-turn with center lock and bushing for 6.35 mm shaft.
Display: number of turns in a window, dial ring with numerals 0 to 90 in steps of ten, with additional 1 : 5 graduation, black on metal color
Housing: metal-colored, dull
Knob: black plastic
Operating temperatures: - 55 to +71 °C
Outer diameter: 22.2 mm
Technical specifications
Version | analog | |
diameter | 22.2 mm | |
Colour | schwarz | |
For shaft diameter | 6.35 mm | |
Height | 22.9 mm | |
Material | Kunststoff | |
max. number of revolutions | 20 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 90291000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |