RB | BI Technologies
Analogue adjustment knob, 6.35 mm, 15, Plastic
Unit Price (€ / pc.)
40.8646 € *
Available: 0 pcs.
Next delivery: 13 pcs. on 2025-07-07
Leadtime: 18 Weeks **
Total Price:
40.86 € *
Price list
Quantity
Price per unit*
1 pcs.
40.8646 €
5 pcs.
38.4132 €
15 pcs.
36.9257 €
50 pcs.
35.3192 €
150 pcs.
33.8436 €
*incl. VAT plus shipping costs
**Subject to prior sale
Analog dials, type TT electronics/BI technologies RB
15-turn with locking mechanism and bushing for 6.35 mm shaft.
Display: 0 to 14 window. 0 to 90 scale, with increments of ten and additional 1 : 10 scaling, black labeling
Housing: chromium-plated, dull
Knob: black plastic
Operating temperatures: - 55 to +71 °C
Outer diameter: 46.03 mm
Technical specifications
Version | analog | |
diameter | 46.03 mm | |
Colour | schwarz | |
For shaft diameter | 6.35 mm | |
Height | 25.9 mm | |
Material | Kunststoff | |
max. number of revolutions | 15 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 90291000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |