7286R100L.25 | BI Technologies
Wire-wound potentiometer, 10 turns, 100 Ω, 2 W, linear, solder lug, 7286R100L.25
Unit Price (€ / pc.)
35.6286 € *
Available: 28 pcs.
Leadtime: 24 Weeks **
Total Price:
35.63 € *
Price list
Quantity
Price per unit*
1 pcs.
35.6286 €
10 pcs.
31.3803 €
50 pcs.
29.2383 €
150 pcs.
27.9412 €
500 pcs.
26.4894 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire-wound multi-turn potentiometers, 10 turns, type TT electronics/BI technologies 7276/7286.
With bushing mount thread 3/8-32; Adjustment range (electrical): 10 turns (3600°). Load rating: type 7276 = 2.0 W at +25 °C (0 at +105 °C), type 7286 = 2.0 W at +70 °C (0 at +125 °C). Test voltage (RMS): 1000 V. Linearity: ±0.25 %. Tolerance: ±5.0 %. Temperature coefficient: ±20.
With metal shaft and metal bushing mount, type 7286.
Type: 100R
Technical specifications
ohmic resistance | 100 Ω | |
Connection | Lötöse | |
Version | Draht-Wendelpotentiometer | |
Width | 19.1 mm | |
Rotary range, electrical | 3600 ° | |
Mechanic rotary range | 3600 ° | |
axle diameter | 6.35 mm | |
Length | 22.2 mm | |
Power | 2 W | |
max. number of revolutions | 10 | |
max. operating temperature | 105 °C | |
min. operating temperature | -25 °C | |
Assembly | gewinkelt | |
Track Taper | linear |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85333100 |
Original Packaging | Bulk mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |