7286R10KL.25 | BI Technologies

Wire-wound potentiometer, 10 turns, 10 kΩ, 2 W, linear, solder lug, 7286R10KL.25

Order No.: 69E422
EAN: 4099879973016
MPN:
7286R10KL.25
Series: 7286
7286R10KL.25 BI Technologies Potentiometers Image 1
7286R10KL.25 BI Technologies Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
30.5711 € *
Available: 59 pcs.
Next delivery: 6 pcs. on 2025-09-08
Leadtime: 24 Weeks **
Total Price:
30.57 € *
Price list
Quantity
Price per unit*
1 pcs.
30.5711 €
10 pcs.
28.2982 €
50 pcs.
26.7036 €
100 pcs.
25.1923 €
200 pcs.
23.9904 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-wound multi-turn potentiometers, 10 turns, type TT electronics/BI technologies 7276/7286.

With bushing mount thread 3/8-32; Adjustment range (electrical): 10 turns (3600°). Load rating: type 7276 = 2.0 W at +25 °C (0 at +105 °C), type 7286 = 2.0 W at +70 °C (0 at +125 °C). Test voltage (RMS): 1000 V. Linearity: ±0.25 %. Tolerance: ±5.0 %. Temperature coefficient: ±20.

With metal shaft and metal bushing mount, type 7286.

Type: 10K

Technical specifications
ohmic resistance 10 kΩ
Connection Lötöse
Version Draht-Wendelpotentiometer
Width 19.1 mm
Rotary range, electrical 3600 °
Mechanic rotary range 3600 °
axle diameter 6.35 mm
Length 22.2 mm
Power 2 W
max. number of revolutions 10
max. operating temperature 105 °C
min. operating temperature -25 °C
Assembly gewinkelt
Track Taper linear
Logistics
Country of origin MX
Customs tariff number 85333100
Original Packaging Bulk mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei