7286R200L.25 | BI Technologies

Wire-wound potentiometer, 10 turns, 200 Ω, 2 W, linear, solder lug, 7286R200L.25

Order No.: 69E412
EAN: 4099879972965
MPN:
7286R200L.25
Series: 7286
7286R200L.25 BI Technologies Potentiometers Image 1
7286R200L.25 BI Technologies Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
63.1652 € *
Available: 52 pcs.
Leadtime: 24 Weeks **
Total Price:
63.17 € *
Price list
Quantity
Price per unit*
1 pcs.
63.1652 €
10 pcs.
55.5968 €
50 pcs.
51.7888 €
150 pcs.
49.4921 €
500 pcs.
46.9693 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-wound multi-turn potentiometers, 10 turns, type TT electronics/BI technologies 7276/7286.

With bushing mount thread 3/8-32; Adjustment range (electrical): 10 turns (3600°). Load rating: type 7276 = 2.0 W at +25 °C (0 at +105 °C), type 7286 = 2.0 W at +70 °C (0 at +125 °C). Test voltage (RMS): 1000 V. Linearity: ±0.25 %. Tolerance: ±5.0 %. Temperature coefficient: ±20.

With metal shaft and metal bushing mount, type 7286.

Type: 200R

Technical specifications
ohmic resistance 200 Ω
Connection Lötöse
Version Draht-Wendelpotentiometer
Width 19.1 mm
Rotary range, electrical 3600 °
Mechanic rotary range 3600 °
axle diameter 6.35 mm
Length 22.2 mm
Power 2 W
max. number of revolutions 10
max. operating temperature 105 °C
min. operating temperature -25 °C
Assembly gewinkelt
Track Taper linear
Logistics
Country of origin MX
Customs tariff number 85333100
Original Packaging Bulk mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes