L06-1S 472 4K7 | BI Technologies

Resistor network, SIP-6, 4.7 kΩ, 0.125 W, ±2 %, 5 resistors, L06-1S 472 4K7

Order No.: 83E928
EAN: 4099879757326
MPN:
L06-1S 472 4K7
Series: L
BI Technologies
L06-1S 472 4K7 BI Technologies Resistor Networks
Image may differ
Unit Price (€ / pc.)
0.2999 € *
Available: 2,422 pcs.
Leadtime: On Request **
Total Price:
6.00 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2999 €
100 pcs.
0.2059 €
500 pcs.
0.1547 €
2000 pcs.
0.1249 €
4000 pcs.
0.1107 €
*incl. VAT plus shipping costs
**Subject to prior sale

Resistance networks, SiL package, type TT electronics/BI technologies L..1S.

Interconnected resistors of the same value and with common connection (bussed resistors)

With 5 resistors, 6-pole, type L06-1S.

Technical specifications
ohmic resistance 4.7 kΩ
Number of resistors 5
Width 2.41 mm
Enclosure SIP-6
Height 4.95 mm
Length 15.24 mm
Power 0.125 W
max. operating temperature 125 °C
Assembly THT
Tolerance ±2 %
Temperature coefficient ±100 ppm/°C
Logistics
Country of origin JP
Customs tariff number 85340090
Original Packaging Bulk with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead