L06-3S 103 10K | BI Technologies

Resistor network, SIP-6, 10 kΩ, 0.2 W, ±2 %, 3 resistors, L06-3S 103 10K

Order No.: 84E562
EAN: 4099879758064
MPN:
L06-3S 103 10K
Series: L
BI Technologies
L06-3S 103 10K BI Technologies Resistor Networks
Image may differ
Unit Price (€ / pc.)
0.1940 € *
Available: 4,752 pcs.
Leadtime: On Request **
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
20 pcs.
0.1940 €
100 pcs.
0.1321 €
500 pcs.
0.1012 €
2000 pcs.
0.0809 €
4000 pcs.
0.0714 €
*incl. VAT plus shipping costs
**Subject to prior sale

Resistance networks, SiL package, type TT electronics/BI technologies L..3S.

Identical resistors, not interconnected, separately insulated, separate connections (isolated resistors)

With 3 resistors, 6-pole, type L06-3S.

Technical specifications
ohmscher Widerstand 10 kΩ
Anzahl der Widerstände 3
Breite 2.41 mm
Gehäuse SIP-6
Höhe 4.95 mm
Länge 15.24 mm
Leistung 0.2 W
max. Temperatur 125 °C
Montage THT
Toleranz ±2 %
Temperaturkoeffizient ±100 ppm/°C
Logistics
Ursprungsland JP
Zolltarifnummer 85340090
Originalverpackung Bulk mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei