L08-1S 472 4K7 | BI Technologies

Resistor network, SIP-8, 4.7 kΩ, 0.125 W, ±2 %, 7 resistors, L08-1S 472 4K7

Order No.: 84E156
EAN: 4099879757470
MPN:
L08-1S 472 4K7
Series: L
BI Technologies
L08-1S 472 4K7 BI Technologies Resistor Networks
Image may differ
Unit Price (€ / pc.)
0.1000 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.1000 €

Resistance networks, SiL package, type TT electronics/BI technologies L..1S.

Interconnected resistors of the same value and with common connection (bussed resistors)

With 7 resistors, 8-pole, type L08-1S.

Technical specifications
ohmscher Widerstand 4.7 kΩ
Anzahl der Widerstände 7
Breite 2.41 mm
Gehäuse SIP-8
Höhe 4.95 mm
Länge 20.32 mm
Leistung 0.125 W
max. Temperatur 125 °C
Montage THT
Toleranz ±2 %
Temperaturkoeffizient ±100 ppm/°C
Logistics
Ursprungsland JP
Zolltarifnummer 85340090
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei