L08-1S 473 47K | BI Technologies
Resistor network, SIP-8, 47 kΩ, 0.125 W, ±2 %, 7 resistors, L08-1S 473 47K
Unit Price (€ / pc.)
0.4046 € *
Available: 1,318 pcs.
Leadtime: On Request **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4046 €
50 pcs.
0.2725 €
250 pcs.
0.2071 €
1000 pcs.
0.1666 €
2000 pcs.
0.1464 €
*incl. VAT plus shipping costs
**Subject to prior sale
Resistance networks, SiL package, type TT electronics/BI technologies L..1S.
Interconnected resistors of the same value and with common connection (bussed resistors)
With 7 resistors, 8-pole, type L08-1S.
Technical specifications
ohmscher Widerstand | 47 kΩ | |
Anzahl der Widerstände | 7 | |
Breite | 2.41 mm | |
Gehäuse | SIP-8 | |
Höhe | 4.95 mm | |
Länge | 20.32 mm | |
Leistung | 0.125 W | |
max. Temperatur | 125 °C | |
Montage | THT | |
Toleranz | ±2 % | |
Temperaturkoeffizient | ±100 ppm/°C |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85340090 |
Originalverpackung | Bulk mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |