L08-3S 101 100R | BI Technologies

Resistor network, SIP-8, 100 Ω, 0.2 W, ±2 %, 4 resistors, L08-3S 101 100R

Order No.: 84E616
EAN: 4099879758200
MPN:
L08-3S 101 100R
Series: L
BI Technologies
L08-3S 101 100R BI Technologies Resistor Networks
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 1,559 pcs.
Leadtime: On Request **
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5474 €
50 pcs.
0.4641 €
250 pcs.
0.3927 €
1000 pcs.
0.3451 €
2000 pcs.
0.3070 €
*incl. VAT plus shipping costs
**Subject to prior sale

Resistance networks, SiL package, type TT electronics/BI technologies L..3S.

Identical resistors, not interconnected, separately insulated, separate connections (isolated resistors)

With 4 resistors, 8-pole, type L08-3S.

Technical specifications
ohmscher Widerstand 100 Ω
Anzahl der Widerstände 4
Breite 2.41 mm
Gehäuse SIP-8
Höhe 4.95 mm
Länge 20.32 mm
Leistung 0.2 W
max. Temperatur 125 °C
Montage THT
Toleranz ±2 %
Temperaturkoeffizient ±100 ppm/°C
Logistics
Ursprungsland CN
Zolltarifnummer 85340090
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei