L08-3S 103 10K | BI Technologies

Resistor network, SIP-8, 10 kΩ, 0.2 W, ±2 %, 4 resistors, L08-3S 103 10K

Order No.: 84E664
EAN: 4099879758446
MPN:
L08-3S 103 10K
Series: L
L08-3S 103 10K BI Technologies Resistor Networks
Image may differ
Unit Price (€ / pc.)
0.2321 € *
Available: 1,389 pcs.
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2321 €
10 pcs.
0.1654 €
100 pcs.
0.1416 €
500 pcs.
0.1238 €
*incl. VAT plus shipping costs
Subject to prior sale

Resistance networks, SiL package, type TT electronics/BI technologies L..3S.

Identical resistors, not interconnected, separately insulated, separate connections (isolated resistors)

With 4 resistors, 8-pole, type L08-3S.

Technical specifications
Filter Property Value
ohmic resistance 10 kΩ
Tolerance ±2 %
Power 0.2 W
Assembly THT
Enclosure SIP-8
Number of resistors 4
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 20.32 mm
Width 2.41 mm
Height 4.95 mm
Logistics
Property Value
Country of origin JP
Original Packaging Bulk with 1,000 pieces
Customs tariff number 85340090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No