L08-3S 221 220R | BI Technologies

Resistor network, SIP-8, 220 Ω, 0.2 W, ±2 %, 4 resistors, L08-3S 221 220R

Order No.: 84E624
EAN: 4099879758248
MPN:
L08-3S 221 220R
Series: L
L08-3S 221 220R BI Technologies Resistor Networks
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 2,596 pcs.
Leadtime: On Request **
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3332 €
100 pcs.
0.2237 €
500 pcs.
0.1690 €
2000 pcs.
0.1357 €
4000 pcs.
0.1202 €
*incl. VAT plus shipping costs
**Subject to prior sale

Resistance networks, SiL package, type TT electronics/BI technologies L..3S.

Identical resistors, not interconnected, separately insulated, separate connections (isolated resistors)

With 4 resistors, 8-pole, type L08-3S.

Technical specifications
ohmscher Widerstand 220 Ω
Anzahl der Widerstände 4
Breite 2.41 mm
Gehäuse SIP-8
Höhe 4.95 mm
Länge 20.32 mm
Leistung 0.2 W
max. Temperatur 125 °C
Montage THT
Toleranz ±2 %
Temperaturkoeffizient ±100 ppm/°C
Logistics
Ursprungsland JP
Zolltarifnummer 85340090
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei