L08-3S 393 39K | BI Technologies
Resistor network, SIP-8, 39 kΩ, 0.2 W, ±2 %, 4 resistors, L08-3S 393 39K
Unit Price (€ / pc.)
0.6307 € *
Available: 1,885 pcs.
Leadtime: 26 Weeks **
Total Price:
12.61 € *
Price list
Quantity
Price per unit*
20 pcs.
0.6307 €
100 pcs.
0.4641 €
500 pcs.
0.3689 €
2000 pcs.
0.3213 €
4000 pcs.
0.2856 €
*incl. VAT plus shipping costs
**Subject to prior sale
Resistance networks, SiL package, type TT electronics/BI technologies L..3S.
Identical resistors, not interconnected, separately insulated, separate connections (isolated resistors)
With 4 resistors, 8-pole, type L08-3S.
Technical specifications
ohmic resistance | 39 kΩ | |
Number of resistors | 4 | |
Width | 2.41 mm | |
Enclosure | SIP-8 | |
Height | 4.95 mm | |
Length | 20.32 mm | |
Power | 0.2 W | |
max. operating temperature | 125 °C | |
Assembly | THT | |
Tolerance | ±2 % | |
Temperature coefficient | ±100 ppm/°C |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85340090 |
Original Packaging | Bulk mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |