L08-3S 472 4K7 | BI Technologies
Resistor network, SIP-8, 4.7 kΩ, 0.2 W, ±2 %, 4 resistors, L08-3S 472 4K7
Unit Price (€ / pc.)
0.8568 € *
Available: 3,667 pcs.
Leadtime: On Request **
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.5355 €
50 pcs.
0.4403 €
250 pcs.
0.3689 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Resistance networks, SiL package, type TT electronics/BI technologies L..3S.
Identical resistors, not interconnected, separately insulated, separate connections (isolated resistors)
With 4 resistors, 8-pole, type L08-3S.
Technical specifications
ohmscher Widerstand | 4.7 kΩ | |
Anzahl der Widerstände | 4 | |
Breite | 2.41 mm | |
Gehäuse | SIP-8 | |
Höhe | 4.95 mm | |
Länge | 20.32 mm | |
Leistung | 0.2 W | |
max. Temperatur | 125 °C | |
Montage | THT | |
Toleranz | ±2 % | |
Temperaturkoeffizient | ±100 ppm/°C |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85340090 |
Originalverpackung | Bulk mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |