L08-3S 562 5K6 | BI Technologies

Resistor network, SIP-8, 5.6 kΩ, 0.2 W, ±2 %, 4 resistors, L08-3S 562 5K6

Order No.: 84E658
EAN: 4099879758415
MPN:
L08-3S 562 5K6
Series: L
L08-3S 562 5K6 BI Technologies Resistor Networks
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 420 pcs.
Leadtime: On Request **
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7616 €
50 pcs.
0.5236 €
250 pcs.
0.3927 €
1000 pcs.
0.3213 €
2000 pcs.
0.2785 €
*incl. VAT plus shipping costs
**Subject to prior sale

Resistance networks, SiL package, type TT electronics/BI technologies L..3S.

Identical resistors, not interconnected, separately insulated, separate connections (isolated resistors)

With 4 resistors, 8-pole, type L08-3S.

Technical specifications
ohmscher Widerstand 5.6 kΩ
Anzahl der Widerstände 4
Breite 2.41 mm
Gehäuse SIP-8
Höhe 4.95 mm
Länge 20.32 mm
Leistung 0.2 W
max. Temperatur 125 °C
Montage THT
Toleranz ±2 %
Temperaturkoeffizient ±100 ppm/°C
Logistics
Ursprungsland JP
Zolltarifnummer 85340090
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei