L083S333LF | BI Technologies

Resistor network, SIP-8, 33 kΩ, 0.2 W, ±2 %, 4 resistors, L083S333LF

Order No.: 84E676
EAN: 4099879758507
MPN:
L083S333LF
Series: L
L083S333LF BI Technologies Resistor Networks
Image may differ
Unit Price (€ / pc.)
0.2535 € *
Available: 30 pcs.
Leadtime: 22 Weeks **
Total Price:
5.07 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2535 €
100 pcs.
0.1725 €
500 pcs.
0.1309 €
2000 pcs.
0.1059 €
4000 pcs.
0.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale

Resistance networks, SiL package, type TT electronics/BI technologies L..3S.

Identical resistors, not interconnected, separately insulated, separate connections (isolated resistors)

With 4 resistors, 8-pole, type L08-3S.

Technical specifications
ohmscher Widerstand 33 kΩ
Anzahl der Widerstände 4
Breite 2.41 mm
Gehäuse SIP-8
Höhe 4.95 mm
Länge 20.32 mm
Leistung 0.2 W
max. Temperatur 125 °C
Montage THT
Toleranz ±2 %
Temperaturkoeffizient ±100 ppm/°C
Logistics
Ursprungsland JP
Zolltarifnummer 85340090
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei