L09-1 272 2K7 | BI Technologies

Resistor network, SIP-9, 2.7 kΩ, 0.125 W, ±2 %, 8 resistors, L09-1 272 2K7

Order No.: 84E300
EAN: 4099879757692
MPN:
L09-1 272 2K7
Series: L
L09-1 272 2K7 BI Technologies Resistor Networks
Image may differ
Unit Price (€ / pc.)
0.8806 € *
Available: 1,195 pcs.
Leadtime: On Request **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.5474 €
50 pcs.
0.3927 €
250 pcs.
0.3332 €
1000 pcs.
0.2808 €
*incl. VAT plus shipping costs
**Subject to prior sale

Resistance networks, SiL package, type TT electronics/BI technologies L..1S.

Interconnected resistors of the same value and with common connection (bussed resistors)

With 8 resistors, 9-pole, type L09-1S.

Technical specifications
ohmscher Widerstand 2.7 kΩ
Anzahl der Widerstände 8
Breite 2.41 mm
Gehäuse SIP-9
Höhe 4.95 mm
Länge 22.86 mm
Leistung 0.125 W
max. Temperatur 125 °C
Montage THT
Toleranz ±2 %
Temperaturkoeffizient ±100 ppm/°C
Logistics
Ursprungsland JP
Zolltarifnummer 85340090
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei