L09-1S 103 10K | BI Technologies
Resistor network, SIP-9, 10 kΩ, 0.125 W, ±2 %, 8 resistors, L09-1S 103 10K
Unit Price (€ / pc.)
0.4641 € *
Available: 536 pcs.
Next delivery: 3,000 pcs. on 2025-09-28
Leadtime: On Request **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.3332 €
100 pcs.
0.2868 €
500 pcs.
0.2368 €
1000 pcs.
0.2249 €
*incl. VAT plus shipping costs
**Subject to prior sale
Resistance networks, SiL package, type TT electronics/BI technologies L..1S.
Interconnected resistors of the same value and with common connection (bussed resistors)
With 8 resistors, 9-pole, type L09-1S.
Technical specifications
ohmscher Widerstand | 10 kΩ | |
Anzahl der Widerstände | 8 | |
Breite | 2.41 mm | |
Gehäuse | SIP-9 | |
Höhe | 4.95 mm | |
Länge | 22.86 mm | |
Leistung | 0.125 W | |
max. Temperatur | 125 °C | |
Montage | THT | |
Toleranz | ±2 % | |
Temperaturkoeffizient | ±100 ppm/°C |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85340090 |
Originalverpackung | Bulk mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |