L09-1S 332 3K3 | BI Technologies
Resistor network, SIP-9, 3.3 kΩ, 0.125 W, ±2 %, 8 resistors, L09-1S 332 3K3
Unit Price (€ / pc.)
0.2237 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Resistance networks, SiL package, type TT electronics/BI technologies L..1S.
Interconnected resistors of the same value and with common connection (bussed resistors)
With 8 resistors, 9-pole, type L09-1S.
Technical specifications
ohmic resistance | 3.3 kΩ | |
Number of resistors | 8 | |
Width | 2.41 mm | |
Enclosure | SIP-9 | |
Height | 4.95 mm | |
Length | 22.86 mm | |
Power | 0.125 W | |
max. operating temperature | 125 °C | |
Assembly | THT | |
Tolerance | ±2 % | |
Temperature coefficient | ±100 ppm/°C |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85340090 |
Original Packaging | Bulk mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |